Sealey SAAN1840 Nail 40mm 18SWG Pack of 5000

MPN
SAAN1840
Brand
Sealey
EAN-13
5054630052644
Order Code
89-2606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nails 18gauge 40mm. Pack of 5000.
  • Nails 18gauge 40mm.
  • Pack of 5000.
  • Model No. SAAN1840

Model NoSAAN1840
Application(s):SA791, SA792, CPNG18
Crown Size:n/a
Length:40mm
Nett Weight:1.62Kg
Pack Qty:5000
Type:Nail

Type Brad Nail
Length 40mm
Application(s) SA791, SA792, CPNG18
Diameter 1.2mm
Lifetime Warranty No
Nett Weight 1.62kg
Pack Qty 5000
Quantity 5000

Reviews

Be the first to submit a review

Trustpilot