Sealey SAAN1832 Nail 32mm 18SWG Pack of 5000

MPN
SAAN1832
Brand
Sealey
EAN-13
5024209654708
Order Code
89-2604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nails 18gauge 32mm. Pack of 5000.
  • Nails 18gauge 32mm.
  • Pack of 5000.
  • Model No. SAAN1832
Type Brad Nail
Length 32mm
Application(s) SA791, SA792, CPNG18
Crown Size n/a
Diameter 1.2mm
Lifetime Warranty No
Nett Weight 1.35kg
Pack Qty 5000
Quantity 5000

Reviews

Be the first to submit a review

Trustpilot