Sealey SAAN1815 15mm 18SWG Nail - Pack of 5000

MPN
SAAN1815
Brand
Sealey
EAN-13
5054630019272
Order Code
89-2600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nails 18gauge 15mm. Pack of 5000.
  • Pack of 5000.
  • Model No. SAAN1815
Type Brad Nail
Length 15mm
Application(s) SA791, SA792, CPNG18
Crown Size n/a
Diameter 1.2mm
Lifetime Warranty No
Nett Weight 0.62kg
Pack Qty 5000
Quantity 5000

Reviews

Be the first to submit a review

Trustpilot