Sealey SAAN1810 Nail 10mm 18SWG Pack of 5000

MPN
SAAN1810
Brand
Sealey
EAN-13
5054630054464
Order Code
89-2599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Nails 18gauge 10mm. Pack of 5000.
  • Nails 18gauge 10mm.
  • Pack of 5000.
  • Model No. SAAN1810.

Model NoSAAN1810
Application(s):SA791, SA792, CPNG18
Crown Size:n/a
Length:10mm
Nett Weight:0.43Kg
Pack Qty:5000
Type:Nail

Type Brad Nail
Length 10mm
Application(s) SA791, SA792
Diameter 1.2mm
Lifetime Warranty No
Nett Weight 0.43kg
Pack Qty 5000
Quantity 5000

Reviews

Be the first to submit a review

Trustpilot