Sealey SA95PXPLUS Deluxe Stripe Removing Pad

MPN
SA95PXPLUS
Brand
Sealey
EAN-13
5054630515484
Order Code
89-4668
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

‘Toothed’ cutting edges rapidly remove pinstripes or double-sided tape prior to refinishing. Large diameter and increased width ensure extended life and make this pad ideal for the busy bodyshop. Suitable for use with Model No. SA95.
  • ‘Toothed’ cutting edges rapidly remove pinstripes or double-sided tape prior to refinishing.
  • Large diameter and increased width ensure extended life and make this pad ideal for the busy bodyshop.
  • Suitable for use with Model Nos SA695 and SA95.
  • Diameter x Width: Ø100 x 27mm.
  • Maximum Speed: 4000rpm.
  • Model No. SA95PXPLUS
Type Stripe removing pad
Lifetime Warranty No
Maximum Speed 4000rpm
Minimum Diameter Ø50mm
Nett Weight 0.26kg
Pad Size Ø100 x 27mm
Thread Size 5/16”UNF

Reviews

Be the first to submit a review

Trustpilot