Sealey SA95/PX Stripe Removing Pad

MPN
SA95/PX
Brand
Sealey
EAN-13
5024209223942
Order Code
89-2594
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with Model No. SA95, for removing pinstripes or double-sided tape from panel work prior to refinishing.
  • Suitable for use with Model No. SA95, for removing pinstripes or double-sided tape from panel work prior to refinishing.
  • Model No. SA95/PX
Type Stripe removing pad
Lifetime Warranty No
Maximum Speed 4000rpm
Minimum Diameter Ø38mm
Nett Weight 0.17kg
Pad Size Ø88 x 16mm
Thread Size 5/16”UNF

Reviews

Be the first to submit a review

Trustpilot