Sealey SA9312 Professional Tyre Inflator with Twin Push-on Connector

MPN
SA9312
Brand
Sealey
EAN-13
5024209797399
Order Code
89-4411
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite body and dial type gauge with rubber protector. Calibrated in bar/psi. Fitted with 500mm rubber hose and a twin push-on connector.
  • Composite body and dial type gauge with rubber protector.
  • Range: 0-10bar(0-145psi).
  • Fitted with 500mm rubber hose and a twin push-on connector.
  • Model No. SA9312
Type Tyre Inflating Equipment
Inlet Size 1/4"BSP
Maximum Air Supply 12bar(175psi)
Minimum Air Supply 145psi
Nett Weight 0.57kg
Range 0-10bar(0-145psi)

Reviews

Be the first to submit a review

Trustpilot