Sealey SA9303 Jumbo Tyre Inflator with Clip-on Connector

Order Code:

89-5590

Brand: Sealey MPN: SA9303 EAN-13: 5024209959346
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/04/2026

Composite body and dial type jumbo gauge with rubber protector. Calibrated in bar and psi. Fitted with 400mm rubber hose and single clip-on connector.



Model NoSA9303
Inlet Size:1/4"BSP
Maximum Air Supply:6.9bar(100psi)
Minimum Air Supply:2.5psi
Nett Weight:0.63Kg
Range:0-6.9bar(0-100psi)

Type Tyre Inflating Equipment
Range 0 to 6.9bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot