Sealey SA9252 Curtain Air Blow Gun with 1/4"BSP Air Inlet

MPN
SA9252
Brand
Sealey
EAN-13
5054630550331
Order Code
94-6303
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Trigger operated air blow gun with air curtain nozzle & 1/4""BSP air Inlet. Suitable for quick removal of chips, dust and particulate from any surface. Ideal for use in the workshop or bodyshop. Air curtain nozzle is ideal for a larger dispersal of air. Ideal for use in the workshop or bodyshop.
  • Maximum operating pressure 232psi.
  • Trigger operated blow gun with air curtain nozzle.
  • Suitable for quick removal of chips, dust and particulate from any surface.
  • Ideal for use in the workshop or bodyshop.
  • Air curtain nozzle is ideal for a larger dispersal of air.
  • 3 Year guarantee*.
  • Model No. SA9252
Flow at 8bar 580 l/min
Inlet Size 1/4"BSP
Lance Type Air Curtain
Max. operating pressure 232psi/16bar
Nett Weight 0.095kg
Noise Level at 8bar 81.5 dB
Temperature Range -10 to +80°C

Reviews

Be the first to submit a review

Trustpilot