Sealey SA9230 Premier Air Blow Gun 100mm with 1/4"BSP Air Inlet

MPN
SA9230
Brand
Sealey
EAN-13
5054630295430
Order Code
94-6297
Country of Origin
Denmark
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Trigger operated air blow gun with 100mm long, Ø8mm lance & 1/4""BSP air Inlet. Suitable for quick removal of chips, dust and particulate from any surface. Ideal for use in the workshop or bodyshop. Angled lance allows projection of airflow directly to required area. Ideal for use in the workshop or bodyshop.
  • Maximum Operating Pressure: 232psi.
  • Trigger operated blow gun with 100mm lance.
  • Suitable for quick removal of chips, dust and particulate from any surface.
  • Ideal for use in the workshop or bodyshop.
  • Angled lance allows projection of airflow directly to required area.
  • 3 Year guarantee*.
  • Model No. SA9230
Flow Rate @ 8bar 380L/min
Inlet Connection 1/4"BSP (F)
Inlet Size 1/4"BSP
Lance Length 100mm
Max. operating pressure 232psi/16bar
Nett Weight 0.08kg
Noise Level @ 8bar 85dB
Temperature Range -10 to +80°C

Reviews

Be the first to submit a review

Trustpilot