Sealey SA91 Air Impact Wrench 3/8"Sq Drive

MPN
SA91
Brand
Sealey
EAN-13
5054511509748
Order Code
89-2583
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.91 £37.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Fingertip forward/reverse throttle control. Fitted with rocking-dog clutch, 9-position air/torque control and Z-swivel air inlet. One-handed operation and compact size make this tool especially suitable for engine bay work.
  • Fastening Torque: 120lb.ft(162Nm).
  • Breakaway Torque: 130lb.ft(177Nm).
  • Fingertip forward/reverse throttle control.
  • Fitted with rocking-dog clutch, 9-position air/torque control and Z-swivel air inlet.
  • One-handed operation and compact size make this tool especially suitable for engine bay work.
  • Model No. SA91
Type Air impact wrench
Air Consumption 3cfm
Breakaway Torque 130lb.ft(177Nm)
Drive 3/8"Sq
Fastening Torque 120lb.ft(162Nm)
Free Speed 10000rpm
Inlet Size 1/4"BSP
Nett Weight 0.83kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Square Drive 3/8in
Vibration/Uncertainty 5.17/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot