Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SA894 Retractable Air Hose Reel Heavy Duty Mechanism 15mtr Ø8mm

Order Code:  

89-2579

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA894  Copy to clipboard EAN-13: 5024209032124
 Report an error
Qty Unit Price (Ex VAT)
1+ £220.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 05/05/2024

Hard-wearing, composite cased, retracting air hose reels supplied with heavy-duty polyurethane hose. Reels feature ratchet or free-running operation. Supplied with mounting bracket for attachment onto walls or ceilings.

Model NoSA894
Hose Size (ID/OD):Ø8/12mm
Hose Type:PU Hose
Inlet Size:1/4"BSP
Length:15m
Maximum Pressure:150psi
Nett Weight:4.54kg
Outlet Size:1/4"BSP

Type Retractable air hose reel
Length 15m
Diameter 8mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review