Sealey SA720 Air Mini Sander Kit 50mm 35pc

MPN
SA720
Brand
Sealey
EAN-13
5024209547055
Order Code
89-2507
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £133.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Designed for smart repair and spot refinishing. 90° Handle configuration with double finger trigger allows unit to fit snugly into palm for added control. Rubber finger cover reduces effects of chill. Handle exhaust reduces noise and surface contamination. Fitted with variable speed control. Includes a selection of Ø50mm discs and pads with industry standard fitting. Supplied in storage case.
  • Designed for smart repair and spot refinishing.
  • 90° Handle configuration with double finger trigger allows unit to fit snugly into palm for added control.
  • Rubber finger cover reduces effects of chill.
  • Handle exhaust reduces noise and surface contamination.
  • Fitted with variable speed control.
  • Includes a selection of Ø50mm discs and pads with industry standard fitting.
  • Supplied in storage case.
  • 3 Year guarantee*.
  • Model No. SA720
Type Mini sander kit
Air Consumption 4cfm
Contents Ø50mm Backing Pad, Sanding Discs; 60, 80, 120 Grit (10 of each), Surface Prep Pads; Fine, Medium, Coarse (1 of each)
Disc Size Ø50mm
Free Speed 15000rpm
Inlet Size 1/4"BSP
Nett Weight 0.8kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Pad Size Ø50mm
Thread Size 1/4"UNC
Vibration/Uncertainty 3.76/0.1m/s²

Reviews

Be the first to submit a review

Trustpilot