Sealey SA674 Air Die Grinder 90° Angle

MPN
SA674
Brand
Sealey
EAN-13
5054511895032
Order Code
94-4898
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One-handed 90° angle die grinder with aluminium body and trigger with safety catch. Chuck accepts grinding points with Ø6mm shanks. Fitted with safety trigger to prevent inadvertent operation. Supplied with chuck spanners.
  • One-handed 90° angle die grinder with aluminium body and trigger with safety catch.
  • Chuck accepts grinding points with Ø6mm shanks.
  • Fitted with safety trigger to prevent inadvertent operation.
  • Supplied with chuck spanners.
  • Model No. SA674
Air Consumption 4cfm
Air Inlet Size 1/4"BSP
Collet Diameter Ø6mm
Configuration 90° - Midi
Free Speed 20000rpm
Lance Length 160mm
Length 160mm
Nett Weight 0.54kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Vibration/Uncertainty 1.7/0.85m/s²

Reviews

Be the first to submit a review

Trustpilot