Sealey SA635 Air Belt Sander 10 x 330mm - Premier

MPN
SA635
Brand
Sealey
EAN-13
5051747356955
Order Code
89-6266
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium housing with articulated sanding arm. Features belt tracking control, heavy-duty nose roller and one-handed trigger operation. Composite handle with exhaust reduces chill and noise level. Suitable for sanding otherwise inaccessible areas such as around door-shuts. Supplied with three belts. Replacement belts readily available, see XXX.
  • Aluminium housing with articulated sanding arm.
  • Features belt tracking control, heavy-duty nose roller and one-handed trigger operation.
  • Composite handle with exhaust reduces chill and noise level.
  • Suitable for sanding otherwise inaccessible areas such as around door-shuts.
  • Supplied with three belts.
  • Replacement belts readily available.
  • 3 Year guarantee*.
  • Model No. SA635
Air Consumption 2cfm
Air Inlet Size 1/4in
Belt Size(s) 10 x 330mm
Free Speed 18000rpm
Inlet Size 1/4"BSP
Nett Weight 0.8kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Vibration/Uncertainty 0.52/0.55m/s²

Reviews

Be the first to submit a review

Trustpilot