Sealey SA501 Pistol Type Air Needle Scaler

MPN
SA501
Brand
Sealey
EAN-13
5054630106736
Order Code
94-6293
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pistol type scaler suitable for cleaning heavy paint and rust scale from metal surfaces. Removable needle head allows use as a standard air hammer but requires additional chisel set and spring retainer (not included). Features variable speed trigger control. Spring retainer, needle and chisel sets available separately.
  • Pistol type scaler suitable for cleaning heavy paint and rust scale from metal surfaces.
  • Removable needle head allows use as a standard air hammer but requires additional chisel set and spring retainer (not included).
  • Features variable speed trigger control.
  • Replacement needle sets available – order Model No. SA50.02.
  • Model No. SA501
Air Consumption 4cfm
Consumable Parts SA50.02 - Replacement Needle Set (19pc), SA11R/17 - Optional Spring Retainer
Inlet Size 1/4"BSP
Nett Weight 1.98kg
Noise Power/Pressure 90psi
No-Load Speed 4500bpm
Operating Pressure 90psi
Stroke 43mm
Vibration/Uncertainty 13/5.2m/s²

Reviews

Be the first to submit a review

Trustpilot