Sealey SA4001R Air Regulator - High Flow

MPN
SA4001R
Brand
Sealey
EAN-13
5054511055351
Order Code
94-2753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for workshop air supply set-ups. Features locking control knob for presetting air pressure and pressure gauge.
  • Suitable for workshop air supply set-ups.
  • Features locking control knob for presetting air pressure and pressure gauge.
  • Model No. SA4001R
Inlet Size 1/2"BSP
Lifetime Warranty No
Maximum Air Input 145psi
Maximum Air Output 145psi
Maximum Airflow 210cfm
Nett Weight 0.88kg
Outlet Size 1/2"BSP

Reviews

Be the first to submit a review

Trustpilot