Sealey SA4001FR Air Filter/Regulator - High Flow

MPN
SA4001FR
Brand
Sealey
EAN-13
5054511055320
Order Code
94-2751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for most workshop air supply set-ups. Die-cast control head with clear polycarbonate bowl. Regulator assembly features locking control knob for presetting air pressure and large, easy-to-read pressure gauge. Filter is fitted with automatic drain tap and metal bowl cage for protection. Supplied with wall bracket.
  • Suitable for most workshop air supply set-ups.
  • Die-cast control head with clear polycarbonate bowl.
  • Regulator assembly features locking control knob for presetting air pressure and large, easy-to-read pressure gauge.
  • Filter is fitted with automatic drain tap and metal bowl cage for protection.
  • Supplied with wall bracket.
  • Port Size: 1/2""BSP.
  • Maximum Working Pressure: 145psi.
  • Model No. SA4001FR
Inlet Size 1/2"BSP
Lifetime Warranty No
Maximum Air Input 145psi
Maximum Air Output 145psi
Maximum Airflow 135cfm
Nett Weight 1.19kg
Outlet Size 1/2"BSP

Reviews

Be the first to submit a review

Trustpilot