Sealey SA4001 Air Filter/Regulator/Lubricator - High Flow

MPN
SA4001
Brand
Sealey
EAN-13
5054511055313
Order Code
94-2749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for most workshop air supply set-ups. Die-cast control heads with clear polycarbonate bowls. Regulator assembly features locking control knob for presetting air pressure and large, easy-to-read pressure gauge. Filter is fitted with automatic drain tap. Lubricator includes oil/air mix control and sight glass. Supplied with wall bracket.
  • Suitable for most workshop air supply set-ups.
  • Die-cast control heads with clear polycarbonate bowls.
  • Regulator assembly features locking control knob for presetting air pressure and large, easy-to-read pressure gauge.
  • Port Size: 1/2""BSP.
  • Maximum Working Pressure: 145psi.
  • Lubricator includes oil/air mix control and sight glass.
  • Supplied with wall bracket.
  • Model No. SA4001
Inlet Size 1/2"BSP
Lifetime Warranty No
Maximum Air Input 145psi
Maximum Air Output 145psi
Maximum Airflow 99cfm
Nett Weight 1.71kg
Outlet Size 1/2"BSP

Reviews

Be the first to submit a review

Trustpilot