Sealey SA396 Tyre Inflator with 2.75mtr Hose & Clip-On Connector

MPN
SA396
Brand
Sealey
EAN-13
5054511022827
Order Code
84-0560
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    1.01kg 1.33kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty extruded aluminium body and zinc head. Linear pressure scale, read in psi and bar. Has 2.7m hose with clip-on air connector for compliance with safety regulations relating to inflation of commercial and agricultural vehicle tyres.
  • Heavy-duty extruded aluminium body and zinc head.
  • Linear pressure scale, read in psi and bar.
  • 2.7m Hose for compliance with safety regulations relating to inflation of commercial and agricultural vehicle tyres.
  • Range: 0-9.6bar(0-140psi).
  • Hose Length: 2750mm.
  • Model No. SA396
Type Tyre Inflator
Inlet Size 1/4"BSP
Maximum Air Supply 13.8bar(200psi)
Minimum Air Supply 6.9bar(100psi)
Nett Weight 1.33kg
Range 0-9.6bar(0-140psi)

Reviews

Be the first to submit a review

Trustpilot