Sealey SA37/99 PCL Airlite Eco Twin Push-On Connector Tyre Inflator

MPN
SA37/99
Brand
Sealey
EAN-13
5054630178030
Order Code
94-6292
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from nylon polymer and robust glass. Ergonomic lightweight design with textured thumb lever. Increased window size ensures clearer vision and better accuracy. Linear pressure scale, dual calibrated in psi and bar. 205mm Flexible hose fitted with 250mm twin push-on air connector.
  • Manufactured from nylon polymer and robust glass.
  • Ergonomic lightweight design with textured thumb lever.
  • Increased window size ensures clearer vision and better accuracy.
  • Linear pressure scale, dual calibrated in psi and bar.
  • 205mm Flexible hose fitted with 250mm twin push-on air connector.
  • Model No. SA37/99
Type Tyre Inflator
Inlet Size 1/4"BSP
Maximum Air Supply 13bar(188psi)
Minimum Air Supply 5.5bar(80psi)
Nett Weight 0.620kg
Range 0-9.6bar(0-140psi)

Reviews

Be the first to submit a review

Trustpilot