Sealey SA37/98 PCL Airlite Eco Clip-On Connector Tyre Inflator

MPN
SA37/98
Brand
Sealey
EAN-13
5054630178047
Order Code
94-6291
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from nylon polymer and robust glass. Ergonomic lightweight design with textured thumb lever. Increased window size ensures clearer vision and better accuracy. Linear pressure scale, dual calibrated in psi and bar. 255mm Flexible hose fitted with a clip-on air connector.
  • Manufactured from nylon polymer and robust glass.
  • Ergonomic lightweight design with textured thumb lever.
  • Increased window size ensures clearer vision and better accuracy.
  • Linear pressure scale, dual calibrated in psi and bar.
  • 255mm Flexible hose fitted with a clip-on air connector.
  • Model No. SA37/98
Type Tyre Inflator
Inlet Size 1/4"BSP
Maximum Air Supply 13bar(188psi)
Minimum Air Supply 5.5bar(80psi)
Nett Weight 0.480kg
Range 0-9.6bar(0-140psi)

Reviews

Be the first to submit a review

Trustpilot