Sealey SA355 Air Belt Sander 20 x 520mm

MPN
SA355
Brand
Sealey
EAN-13
5024209229517
Order Code
89-2430
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium housing with articulated sanding arm. Features belt tracking control, heavy-duty nose roller and one-handed trigger operation. Composite handle with exhaust reduces chill and noise level. Suitable for sanding otherwise inaccessible areas such as around door shuts. Extra width of belt makes tool suitable for welding work too. Replacement belts readily available, see XXX.
  • Aluminium housing with articulated sanding arm.
  • Features belt tracking control, heavy-duty nose roller and one-handed trigger operation.
  • Composite handle with exhaust reduces chill and noise level.
  • Suitable for sanding otherwise inaccessible areas such as around door shuts.
  • Wide belt makes tool suitable for welding work too.
  • 3 Year guarantee*.
  • Model No. SA355
Air Consumption 15cfm
Air Inlet Size 1/4in
Belt Size(s) 20 x 520mm
Free Speed 18150rpm
Inlet Size 1/4"BSP
Nett Weight 1.3kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Vibration/Uncertainty 0.89/0.58m/s²

Reviews

Be the first to submit a review

Trustpilot