Sealey SA342 Air Saw Reciprocating

Order Code:

89-7900

Brand: Sealey MPN: SA342 EAN-13: 5051747596634
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £45.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Ideal for a variety of bodyshop applications such as cutting panels, exhaust work, sills and chassis members. Fitted with safety trigger device to prevent accidental operation. Features adjustable blade guide. Supplied with a starter pack of blades.

Model NoSA342
Air Consumption:4cfm
Consumable Parts: (Sold Separately)SA34/B14 - 14tpi Air Saw Blade (x5), SA34/B24 - 24tpi Air Saw Blade (x5), SA34/B32 - 32tpi Air Saw Blade (x5)
Free Speed:9000spm
Inlet Size:1/4"BSP
Maximum Cutting Capacity:1.5mm (Steel & Aluminium)
Nett Weight:0.7kg
Noise Power/Pressure:99/88dB(A)
Operating Pressure:90psi
Stroke:10mm
Vibration/Uncertainty:12.166/1.5m/s²

Cutting Capacity 1.5mm
Noise Power/Pressure 90psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot