Sealey SA32 Air Sander Twin Piston In-line

MPN
SA32
Brand
Sealey
EAN-13
5024209156363
Order Code
89-2416
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Twin piston configuration powers base plate on both forward and backward strokes, whilst also reducing vibration for comfortable operation. Well balanced aluminium housing and base plate. Accepts 115mm papers or sheets and is suitable for heavy bodyshop use.
  • Twin piston configuration powers base plate on both forward and backward strokes, whilst also reducing vibration for comfortable operation.
  • Well balanced aluminium housing and base plate.
  • Suitable for heavy bodyshop use.
  • Pad Size: 400 x 70mm.
  • Free Speed: 2400spm.
  • Stroke: 25mm.
  • Model No. SA32
Type Air sander
Air Consumption 8cfm
Disc Size 400 x 70mm
Inlet Size 1/4"BSP
Nett Weight 3kg
Noise Power/Pressure 90psi
No-Load Speed 2400spm
Operating Pressure 90psi
Pad Size 400 x 70mm
Stroke 25mm
Vibration/Uncertainty 8.47/1.33m/s²

Reviews

Be the first to submit a review

Trustpilot