Sealey SA2FR Air Filter/regulator Heavy-duty

MPN
SA2FR
Brand
Sealey
EAN-13
5024209155304
Order Code
89-2409
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty aluminium alloy valve assembly with integral filter and water trap. Airflow control knob can be locked in position to prevent accidental adjustment of pressure. Features large gauge marked in psi, bar and kg/cm². Individual compressed air outlets are fitted with shut-off valve. Suitable for direct mounting onto compressors or can be plumbed into air line runs.
  • Heavy-duty aluminium alloy valve assembly with integral filter and water trap.
  • Airflow control knob can be locked in position to prevent accidental adjustment of pressure.
  • Large gauge marked in psi, bar and kg/cm².
  • Individual compressed air outlets are fitted with shut-off valve.
  • Suitable for direct mounting onto compressors or can be plumbed into air line runs.
  • Max. Air Input: 174psi, Max. Air Output: 174psi, Safe Working Pressure: 0-115psi.
  • Max. Airflow: 76cfm, Inlet Thread: 1/2""BSP, Outlet Thread: 1/4""BSP.
  • Outlet Quantity: 2.
  • Model No. SA2FR

Model NoSA2FR
Inlet Size:1/2"BSP
Maximum Air Input:174psi
Maximum Air Output:174psi
Maximum Airflow:76cfm*
Nett Weight:0.78Kg
Outlet Quantity:2
Outlet Size:1/4"BSP
Safe Working Pressure:<115psi

Type Filter/Regulator
Inlet Size 1/2"BSP
Lifetime Warranty No
Max. Airflow 2152l/min
Max. Outlet Pressure 174psi
Max. Supply Pressure 174psi
Maximum Air Input 174psi
Maximum Air Output 174psi
Maximum Airflow 76cfm*
Nett Weight 0.78kg
Outlet Quantity 2
Outlet Size 1/4"BSP
Port Size 1/2in
Safe Working Pressure <115psi

Reviews

Be the first to submit a review

Trustpilot