Sealey SA27 Air Drill Ø13mm 700rpm Reversible Keyless Chuck

MPN
SA27
Brand
Sealey
EAN-13
5054511564693
Order Code
89-2404
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful drill with polished aluminium housing, planetary gear drive assembly and Ø13mm keyless chuck. Fitted with flip reverse control and supplied with side handle. Suitable for heavy workshop use.
  • Powerful, heavy-duty drill with polished aluminium housing and planetary gear drive assembly.
  • Ø13mm Keyless chuck and side handle included.
  • Fitted with flip reverse control.
  • Suitable for heavy workshop use.
  • Model No. SA27
Air Consumption 7cfm
Air Inlet Size 1/4"BSP
Chuck diameter 13mm
Chuck Size Ø13
Free Speed 700rpm
Nett Weight 1.4kg
Noise Power/Pressure 90psi
Operating Pressure 90psi
Shape Pistol
Vibration/Uncertainty 0.89/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot