Sealey S713G Gravity Feed Spray Gun 1.3mm Set-Up

MPN
S713G
Brand
Sealey
EAN-13
5054511582277
Order Code
94-2689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality professional gravity feed spray gun, ideal for automotive refinishing. 2-Stage trigger control and 600ml plastic gravity feed pot. Adjustable spray width and fluid flow. Supplied with a 1.3mm set-up. Maintenance tools supplied.
  • Professional gravity feed spray gun, ideal for automotive refinishing.
  • 2-Stage trigger control and 600ml plastic gravity feed pot.
  • Adjustable spray width and fluid flow.
  • Supplied with a 1.3mm set-up.
  • Maintenance tools supplied.
  • Additional set-ups available, for 1.4mm order Model No. WEN-SET1.4 or for 1.7mm order Model No. WEN-SET1.7.
  • Model No. S713G
Air Consumption 2.5-3.5cfm
Available Set-Up(s) 1.4, 1.7mm
Nett Weight 0.82kg
Noise Power/Pressure 50psi
Pot Capacity 600ml
Recommended Air Pressure 50psi
Standard Set-Up 1.3mm

Reviews

Be the first to submit a review

Trustpilot