Sealey S38E150 Extension Bar 150mm 3/8"sq Drive

MPN
S38E150
Brand
Sealey
EAN-13
5024209335898
Order Code
89-2355
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel extension bar, hardened, tempered and chrome plated. Fitted with spring-ball socket retainer.
  • Forged Chrome Vanadium steel extension bar.
  • Hardened, tempered and chrome plated.
  • Fitted with spring-ball socket retainer.
  • Lifetime guarantee*.
  • Model No. S38E150
Type Extension Bar
Drive Size 3/8" (10 mm)
Overall Length 150mm
Drive 3/8"Sq
Length 150mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot