Sealey S34/E200 Extension Bar 200mm 3/4"sq Drive

MPN
S34/E200
Brand
Sealey
EAN-13
5024209040396
Order Code
89-2321
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged Chrome Vanadium steel extension. Hardened, tempered and chrome plated for corrosion resistance. Fitted with spring-ball socket retainer.
  • Forged Chrome Vanadium steel extension.
  • Hardened, tempered and chrome plated for corrosion resistance.
  • Fitted with spring-ball socket retainer.
  • Lifetime guarantee*.
  • Model No. S34/E200
Type Extension Bar
Drive Size 3/4" (20 mm)
Overall Length 200mm
Drive 3/4"Sq
Length 200mm
Lifetime Warranty Yes
Material Chrome Vanadium
Nett Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot