Sealey S1040 Stainless Steel Hex Head Set Screw DIN 933 - M10 X 40 A2 Pack of 25

MPN
S1040
Brand
Sealey
EAN-13
5054630486661
Order Code
94-6284
Country of Origin
United Kingdom
Qty Was Unit Price (Ex VAT)
1+ £23.00 £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pack of 25 Stainless Steel Hex Head Set Screws supplied in a resealable bag for easy storage. Manufactured to DIN 933.
  • Made from durable A2 stainless steel.
  • Conforms to DIN 933 specifications.
  • Hexagon head and fully threaded.
  • Precisely engineered to M10 dimensions, with a 40mm length.
  • Pack of 25 Stainless Steel Hex Head Set Screws, securely packaged in a resealable bag for easy storage.
  • Model No. S1040
Thread Size M10
Length 40mm
Material A2 Stainless Steel
Nett Weight 0.7665kg
Pack Qty 25
Size M10 x 40

Reviews

Be the first to submit a review

Trustpilot