Sealey S01289 TRX-Star* Long Screwdriver Set 4pc

MPN
S01289
Brand
Sealey
EAN-13
5054630455803
Order Code
43-4449
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered Chrome Vanadium steel shafts with a satin finish. Shot blasted and magnetized tips. Contoured handles with soft rubber grip for comfort and control.
  • Hardened and tempered Chrome Vanadium steel shafts with a satin finish.
  • Shot blasted and magnetized tips.
  • Contoured handles with soft rubber grip for comfort and control.
  • Sizes: T15 x 250, T20 x 250, T25 x 250, T30 x 250mm.
  • Lifetime Guarantee*.
  • Model No. S01289
Type Long Screwdrivers
Number of Pieces 4
ESD Safe No
VDE/1000V Approved No
Bit Length 250mm
Contents T15 x 250, T20 x 250, T25 x 250, T30 x 250mm
Nett Weight 0.405kg

Reviews

Be the first to submit a review

Trustpilot