Sealey RWH20 Auto Rewind Control Garden Hose Reel 20mtr

MPN
RWH20
Brand
Sealey
EAN-13
5054630566646
Order Code
84-0693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite housing with heavy-duty wall mounting swivel bracket. Fitted with 20m Ø13mm PVC garden hose with spray/jet nozzle. Hose can be extended and stopped at any length. Controlled, slow rewind which, unlike traditional retractable reels, returns the water hose at a safe speed. Auto layering mechanism distributes water hose evenly back into reel housing preventing it from jamming. Supplied with 2m leader hose with quick coupler and tap connector.
  • Controlled, slow rewind which, unlike traditional retractable reels, returns the water hose at a safe speed.
  • Auto-layering mechanism distributes water hose evenly back into reel housing preventing it from jamming.
  • Hose can be extended and stopped at any length.
  • Fitted with 20m Ø13mm PVC garden hose with spray/jet nozzle.
  • Composite housing with heavy-duty wall mounting swivel bracket.
  • Supplied with 2m leader hose with quick coupler and tap connector.
  • Model No. RWH20
Type Auto rewind
Length 20m
Diameter 13mm
Hose Size (ID) Ø13mm
Lifetime Warranty No
Nett Weight 9.68kg

Reviews

Be the first to submit a review

Trustpilot