Sealey RW625 Repair Washer M6 x 25mm Zinc Plated Pack of 100

MPN
RW625
Brand
Sealey
EAN-13
5054511038231
Order Code
84-2053
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

Zinc plated repair washers. Supplied in resealable bag.
  • Repair washers zinc plated.
  • Supplied in resealable bag.
  • Pack of 100.
  • M6 x 25mm.
  • Model No. RW625
Type Repair
Inside Diameter M6
Finish Zinc Plated
Material Steel
Pack Quantity 100
Lifetime Warranty No
Nett Weight 0.50kg
Outside Diameter 25mm
Pack Qty 100
Size (Imp) 1/4" x 1"
Size (Metric) M6 x 25mm

Reviews

Be the first to submit a review

Trustpilot