Sealey RTA7FW Rotary Tool Flap Wheel Set 7pc Ø30mm

MPN
RTA7FW
Brand
Sealey
EAN-13
5054511833904
Order Code
94-4036
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for surface treatment, smoothing corners and deburring in small, confined areas. Set includes 60Grit (x4) and 80Grit (x3) abrasive flap wheels. Compatible for use with Sealey and most other popular brands of drills and die grinders.
  • Ideal for surface treatment, smoothing corners and deburring in small, confined areas.
  • Compatible for use with Sealey and most other popular brands of drills and die grinders.
  • Contents: 60Grit (x4), 80Grit (x3).
  • Model No. RTA7FW
Type Flap wheel
Diameter 30mm
Nett Weight 0.065kg
Shaft Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot