Sealey RTA18WB Rotary Tool Brush Set 18pc

MPN
RTA18WB
Brand
Sealey
EAN-13
5054511824766
Order Code
94-4034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set includes soft brass, steel wire brushes and nylon brushes. Crimped brushes with flat and pointed fill. For cleaning, dusting, polishing and surface preparation in small confined areas. Compatible with Sealey and most other popular branded rotary tools.
  • Set includes soft brass, steel wire brushes and nylon brushes.
  • Crimped brushes with flat and pointed fill.
  • For cleaning, dusting, polishing and surface preparation in small confined areas.
  • Compatible with Sealey and most other popular branded rotary tools.
  • Model No. RTA18WB
Type Brush set
Bristle Material Steel wire
Nett Weight 0.08kg
Trim Diameter 5, 15, 20mm
Trim Length 10, 10, 2mm

Reviews

Be the first to submit a review

Trustpilot