Sealey RT11 Bullet Terminal Ø4mm Male Red Pack of 100

MPN
RT11
Brand
Sealey
EAN-13
5054511012491
Order Code
84-0313
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bullet terminal.
  • Ø4mm Bullet terminal.
  • Fits cable size 22-18 AWG.
  • Colour-coded red.
  • Model No. RT11
Insulation PVC
Colour Red
Type Bullet
Maximum Wire Size 22 to 18AWG
Cable Size 22-18 AWG
Gender Male
Insulated Yes
Mounting Type Wire Mount
Nett Weight 0.07kg
Pack Qty 100
Size Ø4mm
Stud Size 4mm
Terminal Type Bullet Connector
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot