Sealey RT10 Blade Terminal 18 x 2.3mm Red Pack of 100

MPN
RT10
Brand
Sealey
EAN-13
5054511012484
Order Code
84-0301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Blade terminal.
  • 18 x 2.3mm Blade terminal.
  • Fits cable size 22-18 AWG.
  • Colour-coded red.
  • Model No. RT10
Insulation Partially Insulated
Colour Red
Blade Length 18mm
Blade Width 2.3mm
Cable Size 22-18 AWG
Insulated Yes
Male / Female Male
Maximum Wire Size AWG 22-18
Mounting Type Wire Mount
Nett Weight 0.07kg
Pack Qty 100
Product Type Blade connector
Size 18 x 2.3mm
Terminal Type Blade Terminal
Termination Crimp
Type Blade
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot