Sealey RT07 Heavy-Duty Trim Tool Set 2pc

MPN
RT07
Brand
Sealey
EAN-13
5054630274923
Order Code
94-6228
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
10+ £13.58
50+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Made from stainless steel to prevents corrosion. Multi-tool, can be used as a scraper for scraping decals and can also be used to pry open delicate materials. Mini bar size 170 x 25mm with built-in 1/4", 5/6", 3/8"" and 1/2"" wrench size, nail puller and bottle opener. Large pry bar 240 x 40mm with a built-in nail puller.
  • Made from stainless steel to prevents corrosion.
  • Multi-tool, can be used as a scraper for scraping decals and can also be used to pry open delicate materials.
  • Mini bar size 170 x 25mm with built-in 1/4", 5/6", 3/8"" and 1/2"" wrench size, nail puller and bottle opener.
  • Large pry bar 240 x 40mm with a built-in nail puller.
  • Model No. RT07
Type Trim tools
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot