Sealey RSBS08 Rotary Drill Saw Blade Set 8pc

MPN
RSBS08
Brand
Sealey
EAN-13
5054630504075
Order Code
43-4174
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

For use on a variety of materials and surfaces such as PVC, wood, fibreglass, aluminium and thin sheet metal. Range of sizes to allow for intricate application, Ø22, 25, 32, 35, 44, 50.8mm. For use on Sealey and other leading brands of combi drills and grinders. Manufactured from high quality HSS 4241 metal. Small and large interchangeable shanks supplied in the kit.
  • For use on a variety of materials and surfaces such as PVC, wood, fibreglass, aluminium and thin sheet metal.
  • Range of sizes to allow for intricate application, Ø22, 25, 32, 35, 44, 50.8mm.
  • For use on Sealey and other leading brands of combi drills and grinders.
  • Manufactured from high quality HSS 4241 metal.
  • Small and large interchangeable shanks supplied in the kit.
  • Model No. RSBS08
Type Saw Blades
Application(s) Timber, plastic, fibreglass, aluminium and thin sheet metal.
Blade Size(s) Ø22, 25, 32, 35, 44, 50.8mm
Bore Ø6.35mm
Nett Weight 0.054kg

Reviews

Be the first to submit a review

Trustpilot