Sealey RS103C RoadStart® Compact Jump Starter 12V 1700A

Order Code:

94-4028

Brand: Sealey MPN: RS103C EAN-13: 5054511867428

Discontinued


Suitable for starting vehicles with 8-cylinder petrol engines up to 5L and 6-cylinder diesel engines up to 3.5L. Front panel includes an integral LED work light. Reverse polarity and short circuit protection with audible warning. Mains charger with automatic power cut-off prevents damage to battery whilst charging. Inbuilt MOSFET circuit protection. Single 5V 2.4A USB output. Supplied with mains charger. Durable storage case protects unit when stored.
  • Cable & Clamp Length: 0.3m.
  • Delivers up to 1700 Peak Amps of initial starting power.
  • Suitable for starting vehicles with 8-cylinder petrol engines up to 5L and 6-cylinder diesel engines up to 3.5L.
  • Front panel includes an integral LED work light.
  • Reverse polarity and short circuit protection with audible warning.
  • Mains charger with automatic power cut-off prevents damage to battery whilst charging.
  • Inbuilt MOSFET circuit protection.
  • Single 5V 2.4A USB output.
  • Supplied with mains charger.
  • Durable storage case protects unit when stored.
  • Model No. RS103C
Type Jump starter

Trustpilot