Sealey RMG24 Rubber Mallet with Fibreglass Shaft 24oz

MPN
RMG24
Brand
Sealey
EAN-13
5054511976892
Order Code
94-4877
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Non-marking white rubber head. Fibreglass shaft with graphite core for improved strength and durability. Textured rubber grip for secure handling.
  • Non-marking white rubber head.
  • Fibreglass shaft with graphite core for improved strength and durability.
  • Textured rubber grip for secure handling.
  • Lifetime guarantee*.
  • Model No. RMG24
Type Rubber Mallet
Weight 24oz
Head Material Rubber
Handle Material Fibreglass
Nett Weight 1.32kg
Weight (Head) 680g(1.5lb)

Reviews

Be the first to submit a review

Trustpilot