Sealey RM4827S Aluminium Multi-Grip Rivet Standard Flange 4.8 x 27mm Pack of 200

MPN
RM4827S
Brand
Sealey
EAN-13
5054511372342
Order Code
84-0104
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium multi-grip rivets. Manufactured to DIN 7337.
  • Aluminium multi-grip rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RM4827S
Type Standard flange
Diameter 4.8mm
Length 27mm
Material Aluminium
Flange Type n/a
Grip Range 17-23mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø3/16" x 1-1/16"
Size (Metric) Ø4.8 x 27mm

Reviews

Be the first to submit a review

Trustpilot