Sealey RM3213S Aluminium Multi-Grip Rivet Standard Flange 3.2 x 13mm Pack of 200

MPN
RM3213S
Brand
Sealey
EAN-13
5054511003581
Order Code
84-0089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium multi-grip rivets. Manufactured to DIN 7337.
  • Aluminium multi-grip rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RM3213S
Type Standard flange
Diameter 3.2mm
Length 13mm
Material Aluminium
Flange Type n/a
Grip Range 9-11mm
Lifetime Warranty No
Nett Weight 0.23kg
Pack Qty 200
Quantity 200
Size (Imp) Ø1/8" x 1/2"
Size (Metric) Ø3.2 x 13mm

Reviews

Be the first to submit a review

Trustpilot