Sealey RM3210S Aluminium Multi-Grip Rivet Standard Flange 3.2 x 10mm Pack of 200

MPN
RM3210S
Brand
Sealey
EAN-13
5054511003574
Order Code
84-0087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium multi-grip rivets with either standard or large flange, manufactured to DIN 7337.
  • Aluminium multi-grip rivets.
  • Standard flange.
  • Manufactured to DIN 7337.
  • Model No. RM3210S
Type Standard flange
Diameter 3.2mm
Length 10mm
Material Aluminium
Flange Type n/a
Grip Range 2.5-7mm
Lifetime Warranty No
Nett Weight 0.00kg
Pack Qty 200
Quantity 200
Size (Imp) Ø1/8" x 3/8"
Size (Metric) Ø3.2 x 10mm

Reviews

Be the first to submit a review

Trustpilot