Sealey RJA2500 Trolley Jack 2.5tonne Low Entry Aluminium Rocket Lift

MPN
RJA2500
Brand
Sealey
EAN-13
5054630285301
Order Code
89-0099
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £278.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made primarily for the motor racing enthusiast, this jack weighs in at just 26kg. Utilises many weight saving techniques such as a skeletal lift arm. Features Rocket Lift by use of twin pistons, bringing saddle to maximum height in minimal pumps. Polyurethane wheels for smooth and quiet manoeuvring, which also limits damage to garage floors. Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • Min./Max. Saddle Height: 95/480mm, allowing low entry.
  • Chassis Length: 710mm.
  • Made primarily for the motor racing enthusiast, this jack weighs in at just 26kg.
  • Utilises many weight saving techniques such as skeletal lift arm.
  • Features Rocket Lift by use of twin pistons, bringing saddle to maximum height in minimal pumps.
  • Polyurethane wheels for smoother manoeuvrability and prevents damage to workshop floor.
  • Lifting bars are fitted either side of the anodised aluminium chassis enabling fast, lightweight pick-up.
  • 3 Year Guarantee*.
  • Model No. RJA2500
Type Trolley Jack
Load Capacity 2.5tonne
Capacity 2.5tonne
Consumable Parts Replacement Rubber Jack Pad - JP15
Length 710mm
Maximum Chassis Height 160mm
Maximum Saddle Height 480mm
Minimum Saddle Height 95mm
Nett Weight 26kg

Reviews

Be the first to submit a review

Trustpilot