Sealey Retractable ID TPR Air Hose Reels

Sealey Brand: Sealey

These retractable air hose reels from Sealey are fitted with high quality TPR (thermoplastic rubber) hose, solid brass full flow inlet and outlet swivel connectors.

  • Tough impact resistant durable composite case with wall/ceiling mounting bracket
  • 1/4"BSP outlet and solid brass full flow 3/8"BSP inlet swivel connector
  • Maximum pressure: 250psi
Description Image Product Buy Pricing (Ex VAT) Diameter Length Hose Size (ID/OD) Colour Inlet Size Nett Weight Outlet Size Type Hose Type Lifetime Warranty Maximum Pressure
Sealey SA8812 Retractable Air Hose Reel 15mtr Ø13mm ID TPR Hose
Sealey SA8812 Retractable Air Hose Reel 15mtr Ø13mm ID TPR Hose
Standard range
Order code: 89-4551
MPN: SA8812

Despatched within 2 working days - 50 in stock
1+ £326.63
Price per unit Ex VAT
13mm 15m Ø13/20mm Red 1/2"BSP 8.05kg 1/2"BSP Air Hose Reel Rubber No 250psi
Sealey SA88 Retractable Air Hose Reel 20mtr Ø10mm ID TPR Hose
Sealey SA88 Retractable Air Hose Reel 20mtr Ø10mm ID TPR Hose
Extended range
Order code: 89-2576
MPN: SA88

Out of stockBack-order availability date - 12/08/2026
1+ £221.56
Price per unit Ex VAT
10mm 20m Ø10/18mm 3/8"BSP 11.82kg 1/4"BSP Air Hose Reel Rubber No 250psi


Trustpilot