Sealey Retractable Air Hose Reels

Sealey Brand: Sealey

These retractable air hose reels from Sealey have a tough, durable design suitable for professional workshops. Features a solid brass internal spindle for added strength and durability. Auto-rewind mechanism with self layering system provides tangle free operation. Positive latching at every full revolution of inner drum for hose length control. Fitted with reinforced PVC braided hose. Supplied with heavy-duty swivel mounted wall bracket and 2m inlet hose.

Description Image Product Buy Pricing (Ex VAT) Diameter Length Hose Size (ID/OD) Inlet Size Nett Weight Outlet Size Type Colour Hose Type Lifetime Warranty Maximum Pressure
Sealey SA93 Retractable Air Hose Reel 20mtr Ø10mm ID
Sealey SA93 Retractable Air Hose Reel 20mtr Ø10mm ID
Standard range
Order code: 84-9435
MPN: SA93

Despatched within 2 working days - 50 in stock
1+ £232.14
Price per unit Ex VAT
10mm 20m Ø10/16mm 3/8"BSPT 8.26kg 3/8"BSPT Air Hose Reel Red Reinforced Braided PVC No 300psi
Sealey SA94 Retractable Air Hose Reel 15mtr Ø12.5mm ID
Sealey SA94 Retractable Air Hose Reel 15mtr Ø12.5mm ID
Standard range
Order code: 84-9437
MPN: SA94

Despatched within 2 working days - 50 in stock
1+ £252.27
Price per unit Ex VAT
12.5mm 15m Ø12.5/18.5mm 1/2"BSPT 8.06kg 1/2"BSPT Air Hose Reel Red Reinforced Braided PVC No 300psi

Trustpilot