Sealey RE97XM10 Push Ram - Maxi 10000kg

MPN
RE97XM10
Brand
Sealey
EAN-13
5024209722940
Order Code
89-3996
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £106.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required. High flow quick connecting coupler with dust cap. Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming. Chromed ram with polyurethane seals and wipers provide longer service life.
  • Suitable for workshop, agricultural, industrial and construction applications where lifting, pushing, positioning, bending and holding of heavy loads may be required.
  • High flow quick connecting coupler with dust cap.
  • Unique ram and cylinder bearings absorb eccentric load stresses in order to protect the cylinder against abrasion, over-extension and jamming.
  • Chromed ram with polyurethane seals and wipers provide longer service life
  • Model No. RE97XM10
Type Push Ram
Capacity 10tonne
Closed Height 350mm
Closed/Open Height 350/500mm
Nett Weight 4.85kg
Open Height 500mm
Return Spring Yes

Reviews

Be the first to submit a review

Trustpilot