Sealey RE95 Two-Direction Box Pull Clamp 245mm

MPN
RE95
Brand
Sealey
EAN-13
5054511043440
Order Code
84-0673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Suitable for use with bodyshop repair kits and chassis straighteners.
  • Suitable for use with bodyshop repair kits and chassis straighteners.
  • Capacity (Straight Pull): 3 Tonne.
  • Capacity (Cross Pull): 2 Tonne.
  • Jaw Width: 35mm.
  • Model No. RE95
Type Box pull clamp
Capacity Straight Pull - 3tonne, Cross Pull - 2tonne
Jaw Width 35mm
Nett Weight 2.17kg

Reviews

Be the first to submit a review

Trustpilot